
FM4MMB129M5PMDA | |
|---|---|
DigiKey Part Number | BEL16394-ND |
Manufacturer | |
Manufacturer Product Number | FM4MMB129M5PMDA |
Description | FMT OM4 MPO12(M-M) B 12F 29.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 96.8' (29.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 96.8' (29.5m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.20dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,88000 € | 554,88 € |
| Unit Price without VAT: | 554,88000 € |
|---|---|
| Unit Price with VAT: | 660,30720 € |

