Parametric Equivalent
Parametric Equivalent

FM4MMB1120M | |
|---|---|
DigiKey Part Number | BEL16296-ND |
Manufacturer | |
Manufacturer Product Number | FM4MMB1120M |
Description | FMT OM4 MPO12(M-M) B 12F 120M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 393.7' (120.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 393.7' (120.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, Black | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.123,31000 € | 1.123,31 € |
| Unit Price without VAT: | 1.123,31000 € |
|---|---|
| Unit Price with VAT: | 1.336,73890 € |

