
FM4MMB1040MPMEA | |
|---|---|
DigiKey Part Number | 135-FM4MMB1040MPMEA-ND |
Manufacturer | |
Manufacturer Product Number | FM4MMB1040MPMEA |
Description | FM4MMB1040MPMEA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM4 |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector MPO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,45000 € | 633,45 € |
| Unit Price without VAT: | 633,45000 € |
|---|---|
| Unit Price with VAT: | 753,80550 € |

