
FM4MMA4017MPUEE | |
|---|---|
DigiKey Part Number | 135-FM4MMA4017MPUEE-ND |
Manufacturer | |
Manufacturer Product Number | FM4MMA4017MPUEE |
Description | FMT OM4 MPO12(M-M) A 48F 17M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Datasheet | Datasheet |
Category | 2nd Connector MPO |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 50/125 |
Packaging Bulk | Type Multimode, OM4 |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.562,11000 € | 1.562,11 € |
| Unit Price without VAT: | 1.562,11000 € |
|---|---|
| Unit Price with VAT: | 1.858,91090 € |

