
FM4MFC2035M | |
|---|---|
DigiKey Part Number | 135-FM4MFC2035M-ND |
Manufacturer | |
Manufacturer Product Number | FM4MFC2035M |
Description | FMT OM4 MPO12(F-F) C 24F 35M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | - | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,82000 € | 970,82 € |
| Unit Price without VAT: | 970,82000 € |
|---|---|
| Unit Price with VAT: | 1.155,27580 € |

