Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM4MFC1070MPMDA | |
|---|---|
DigiKey Part Number | BEL16167-ND |
Manufacturer | |
Manufacturer Product Number | FM4MFC1070MPMDA |
Description | FMT OM4 MPO12(F-F) C 12F 70M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 229.7' (70.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 229.7' (70.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.20dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM4MFC1070MIMDN | Belden Inc. | 0 | BEL16166-ND | 868,27000 € | Parametric Equivalent |
| FM4MMA1070MPMDA | Belden Inc. | 0 | BEL16253-ND | 787,86000 € | Parametric Equivalent |
| FM4MMB1070MAMDE | Belden Inc. | 0 | BEL16549-ND | 1.366,99000 € | Parametric Equivalent |
| FM4MMB1070MPMDA | Belden Inc. | 0 | BEL16550-ND | 787,86000 € | Parametric Equivalent |
| FM4MMB1070MPNNE | Belden Inc. | 0 | BEL16551-ND | 870,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,52000 € | 870,52 € |
| Unit Price without VAT: | 870,52000 € |
|---|---|
| Unit Price with VAT: | 1.035,91880 € |

