
FM4MFB1012ML | |
|---|---|
DigiKey Part Number | 135-FM4MFB1012ML-ND |
Manufacturer | |
Manufacturer Product Number | FM4MFB1012ML |
Description | FMT OM4 MPO12(F-F) B 12F 12M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Category | 2nd Connector MPO |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 50/125 |
Packaging Bulk | Type Multimode, OM4 |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,71000 € | 397,71 € |
| Unit Price without VAT: | 397,71000 € |
|---|---|
| Unit Price with VAT: | 473,27490 € |

