FM4MFA1046MPMDA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3.714,41000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 629,31000 €
Datasheet
Image for FM4MFA1046MPMDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM4MFA1046MPMDA

DigiKey Part Number
BEL16075-ND
Manufacturer
Manufacturer Product Number
FM4MFA1046MPMDA
Description
FMT OM4 MPO12(F-F) A 12F 46M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 150.9' (46.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
150.9' (46.0m)
Series
Type
Multimode, OM4
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua, Black
1st Connector
MPO
Insertion Loss
0.20dB
2nd Connector
MPO
Return Loss
30dB
Cable Diameter
0.12" (3.0mm)
Base Product Number
Cable Type
Trunk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FM4MFC6046MPUDABelden Inc.0BEL16173-ND3.714,41000 €Parametric Equivalent
FM4MMB1046MPMDABelden Inc.0BEL16474-ND629,31000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1680,86000 €680,86 €
Manufacturers Standard Package
Unit Price without VAT:680,86000 €
Unit Price with VAT:810,22340 €