
FM44MBD027M | |
|---|---|
DigiKey Part Number | BEL17112-ND |
Manufacturer | |
Manufacturer Product Number | FM44MBD027M |
Description | FMT OM4 MPO8(M-M) B 96F 27M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125 |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Type Multimode, OM4 |
Series | Bend Radius 99mm |
Packaging Bulk | Insertion Loss 0.20dB |
Part Status Active | Return Loss 30dB |
1st Connector MPO-12 (8) | Operating Temperature -10°C ~ 60°C |
2nd Connector MPO-12 (8) | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.720,91000 € | 5.720,91 € |
| Unit Price without VAT: | 5.720,91000 € |
|---|---|
| Unit Price with VAT: | 6.807,88290 € |

