Image for FM44MB8046M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM44MB8046M

DigiKey Part Number
135-FM44MB8046M-ND
Manufacturer
Manufacturer Product Number
FM44MB8046M
Description
FMT OM4 MPO8(M-M) B 64F 46M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Trunk
Manufacturer
Belden Inc.
Fiber Type
50/125
Series
Type
Multimode, OM4
Packaging
Bulk
Bend Radius
87mm
Part Status
Active
Insertion Loss
0.20dB
1st Connector
MPO-12 (8)
Return Loss
30dB
2nd Connector
MPO-12 (8)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.824,01000 €3.824,01 €
Manufacturers Standard Package
Unit Price without VAT:3.824,01000 €
Unit Price with VAT:4.550,57190 €