
FM44MB6005MPUEE | |
|---|---|
DigiKey Part Number | 135-FM44MB6005MPUEE-ND |
Manufacturer | |
Manufacturer Product Number | FM44MB6005MPUEE |
Description | FMT OM4 MPO8(M-M) B 48F 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO-12 (8) | |
2nd Connector | MPO-12 (8) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 75mm | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.770,25000 € | 1.770,25 € |
| Unit Price without VAT: | 1.770,25000 € |
|---|---|
| Unit Price with VAT: | 2.106,59750 € |

