
FM44MB3005M | |
|---|---|
DigiKey Part Number | 135-FM44MB3005M-ND |
Manufacturer | |
Manufacturer Product Number | FM44MB3005M |
Description | FMT OM4 MPO8(M-M) B 24F 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM4 |
Packaging Bulk | Bend Radius 48mm |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO-12 (8) | Return Loss 30dB |
2nd Connector MPO-12 (8) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.040,63000 € | 1.040,63 € |
| Unit Price without VAT: | 1.040,63000 € |
|---|---|
| Unit Price with VAT: | 1.238,34970 € |

