
FM44MB1020MPMEA | |
|---|---|
DigiKey Part Number | 135-FM44MB1020MPMEA-ND |
Manufacturer | |
Manufacturer Product Number | FM44MB1020MPMEA |
Description | FM44MB1020MPMEA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM4 |
Packaging Bulk | Bend Radius 48mm |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO-12 (8) | Return Loss 30dB |
2nd Connector MPO-12 (8) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,34000 € | 439,34 € |
| Unit Price without VAT: | 439,34000 € |
|---|---|
| Unit Price with VAT: | 522,81460 € |

