
FM3MMC3010M | |
|---|---|
DigiKey Part Number | 135-FM3MMC3010M-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMC3010M |
Description | FMT OM3 MPO12(M-M) C 36F 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Datasheet | Datasheet |
Category | 2nd Connector MPO |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 50/125 |
Packaging Bulk | Type Multimode, OM3 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,59000 € | 756,59 € |
| Unit Price without VAT: | 756,59000 € |
|---|---|
| Unit Price with VAT: | 900,34210 € |

