
FM3MMB8012M | |
|---|---|
DigiKey Part Number | 135-FM3MMB8012M-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMB8012M |
Description | FMT OM3 MPO12(M-M) B 96F 12M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Type Multimode, OM3 |
Series | Bend Radius 87mm |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 30dB |
1st Connector MPO | Operating Temperature -10°C ~ 60°C |
2nd Connector MPO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.092,73000 € | 2.092,73 € |
| Unit Price without VAT: | 2.092,73000 € |
|---|---|
| Unit Price with VAT: | 2.490,34870 € |

