Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MMB4065M | |
|---|---|
DigiKey Part Number | BEL15903-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMB4065M |
Description | FMT OM3 MPO12(M-M) B 48F 65M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 213.3' (65.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 213.3' (65.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA1065M | Belden Inc. | 0 | BEL15163-ND | 537,54000 € | Parametric Equivalent |
| FM3MFC1065M | Belden Inc. | 0 | BEL15307-ND | 537,54000 € | Parametric Equivalent |
| FM3MMB1065M | Belden Inc. | 0 | BEL15649-ND | 537,54000 € | Parametric Equivalent |
| FM3MMB1065MPNNA | Belden Inc. | 0 | BEL15650-ND | 573,06000 € | Parametric Equivalent |
| FM3MMB2065M | Belden Inc. | 0 | BEL15821-ND | 1.021,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.718,15000 € | 1.718,15 € |
| Unit Price without VAT: | 1.718,15000 € |
|---|---|
| Unit Price with VAT: | 2.044,59850 € |

