Image for FM3MMB4030M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3MMB4030M

DigiKey Part Number
135-FM3MMB4030M-ND
Manufacturer
Manufacturer Product Number
FM3MMB4030M
Description
FMT OM3 MPO12(M-M) B 48F 30M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 98.4' (30.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
98.4' (30.0m)
Manufacturer
Belden Inc.
Type
Multimode, OM3
Series
Bend Radius
65mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
MPO
Insertion Loss
0.35dB
2nd Connector
MPO
Return Loss
30dB
Cable Diameter
0.26" (6.5mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.384,55000 €1.384,55 €
Manufacturers Standard Package
Unit Price without VAT:1.384,55000 €
Unit Price with VAT:1.647,61450 €