
FM3MMB4009MPUEA | |
|---|---|
DigiKey Part Number | 135-FM3MMB4009MPUEA-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMB4009MPUEA |
Description | FM3MMB4009MPUEA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Datasheet | Datasheet |
Category | 2nd Connector MPO |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 50/125 |
Packaging Bulk | Type Multimode, OM3 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,00000 € | 990,00 € |
| Unit Price without VAT: | 990,00000 € |
|---|---|
| Unit Price with VAT: | 1.178,10000 € |

