FM3MMB2086M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 710,75000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 638,63000 €
Datasheet
Image for FM3MMB2086M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3MMB2086M

DigiKey Part Number
BEL15851-ND
Manufacturer
Manufacturer Product Number
FM3MMB2086M
Description
FMT OM3 MPO12(M-M) B 24F 86M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 282.1' (86.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
282.1' (86.0m)
Series
Type
Multimode, OM3
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua, Black
1st Connector
MPO
Insertion Loss
0.35dB
2nd Connector
MPO
Return Loss
30dB
Cable Diameter
0.19" (4.8mm)
Base Product Number
Cable Type
Trunk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FM3MFA1086MIMDNBelden Inc.0BEL15176-ND710,75000 €Parametric Equivalent
FM3MMB1086MBelden Inc.0BEL15682-ND638,63000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.218,33000 €1.218,33 €
Manufacturers Standard Package
Unit Price without VAT:1.218,33000 €
Unit Price with VAT:1.449,81270 €