Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MMB2010M | |
|---|---|
DigiKey Part Number | BEL15706-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMB2010M |
Description | FMT OM3 MPO12(M-M) B 24F 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM34FB1010M | Belden Inc. | 0 | BEL15993-ND | 257,43000 € | Parametric Equivalent |
| FM3MFA1010M | Belden Inc. | 0 | BEL15090-ND | 262,64000 € | Parametric Equivalent |
| FM3MFA1010MPMDN | Belden Inc. | 0 | BEL15091-ND | 284,79000 € | Parametric Equivalent |
| FM3MFA2010M | Belden Inc. | 0 | BEL15190-ND | 504,40000 € | Parametric Equivalent |
| FM3MFA4010MPUFA | Belden Inc. | 0 | BEL15237-ND | 1.008,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,40000 € | 504,40 € |
| Unit Price without VAT: | 504,40000 € |
|---|---|
| Unit Price with VAT: | 600,23600 € |

