Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MMB1025MLUDA | |
|---|---|
DigiKey Part Number | BEL15559-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMB1025MLUDA |
Description | FMT OM3 MPO12(M-M) B 12F 25M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 82.0' (25.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA1025M | Belden Inc. | 0 | BEL15128-ND | 346,70000 € | Parametric Equivalent |
| FM3MFA1025MPMDN | Belden Inc. | 0 | BEL15129-ND | 393,43000 € | Parametric Equivalent |
| FM3MFA2025M | Belden Inc. | 0 | BEL15212-ND | 645,30000 € | Parametric Equivalent |
| FM3MFA3025M | Belden Inc. | 0 | BEL15235-ND | 967,96000 € | Parametric Equivalent |
| FM3MFC1025M | Belden Inc. | 0 | BEL15288-ND | 346,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,66000 € | 322,66 € |
| Unit Price without VAT: | 322,66000 € |
|---|---|
| Unit Price with VAT: | 383,96540 € |

