Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MMA2050MAM1A | |
|---|---|
DigiKey Part Number | BEL15477-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMA2050MAM1A |
Description | FMT OM3 MPO12(M-M) A 24F 50M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 164.0' (50.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA1050M | Belden Inc. | 0 | BEL15150-ND | 488,17000 € | Parametric Equivalent |
| FM3MFA2050M | Belden Inc. | 0 | BEL15219-ND | 880,15000 € | Parametric Equivalent |
| FM3MFA2050MAMEA | Belden Inc. | 0 | BEL15220-ND | 1.484,27000 € | Parametric Equivalent |
| FM3MFC1050M | Belden Inc. | 0 | BEL15304-ND | 464,25000 € | Parametric Equivalent |
| FM3MMA1050M | Belden Inc. | 0 | BEL15427-ND | 464,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.484,27000 € | 1.484,27 € |
| Unit Price without VAT: | 1.484,27000 € |
|---|---|
| Unit Price with VAT: | 1.766,28130 € |

