Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MMA2035MAM1A | |
|---|---|
DigiKey Part Number | BEL15474-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMA2035MAM1A |
Description | FMT OM3 MPO12(M-M) A 24F 35M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 114.8' (35.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 114.8' (35.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA1035M | Belden Inc. | 0 | BEL15136-ND | 389,85000 € | Parametric Equivalent |
| FM3MFC1035M | Belden Inc. | 0 | BEL15297-ND | 389,85000 € | Parametric Equivalent |
| FM3MFC3035M | Belden Inc. | 0 | BEL15345-ND | 983,00000 € | Parametric Equivalent |
| FM3MMA1035M | Belden Inc. | 0 | BEL15418-ND | 389,85000 € | Parametric Equivalent |
| FM3MMB1035M | Belden Inc. | 0 | BEL15582-ND | 389,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.026,08000 € | 1.026,08 € |
| Unit Price without VAT: | 1.026,08000 € |
|---|---|
| Unit Price with VAT: | 1.221,03520 € |

