Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MMA106M5 | |
|---|---|
DigiKey Part Number | BEL15432-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMA106M5 |
Description | FMT OM3 MPO12(M-M) A 12F 6.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 21.3' (6.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 21.3' (6.5m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA106M5 | Belden Inc. | 0 | BEL15159-ND | 244,41000 € | Parametric Equivalent |
| FM3MFC106M5 | Belden Inc. | 0 | BEL15306-ND | 244,41000 € | Parametric Equivalent |
| FM3MMB106M5 | Belden Inc. | 0 | BEL15640-ND | 244,41000 € | Parametric Equivalent |
| FM3MMB206M5 | Belden Inc. | 0 | BEL15813-ND | 449,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,41000 € | 244,41 € |
| Unit Price without VAT: | 244,41000 € |
|---|---|
| Unit Price with VAT: | 290,84790 € |

