Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFCD110MPUEA | |
|---|---|
DigiKey Part Number | BEL15318-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFCD110MPUEA |
Description | FMT OM3 MPO12(F-F) C 144F 110M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 360.9' (110.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 360.9' (110.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MEC1110M | Belden Inc. | 0 | BEL15370-ND | 752,37000 € | Parametric Equivalent |
| FM3MFA1110M | Belden Inc. | 0 | BEL15092-ND | 752,37000 € | Parametric Equivalent |
| FM3MFA1110MIMDN | Belden Inc. | 0 | BEL15093-ND | 843,17000 € | Parametric Equivalent |
| FM3MFA2110M | Belden Inc. | 0 | BEL15191-ND | 1.251,32000 € | Parametric Equivalent |
| FM3MFA2110MIMDA | Belden Inc. | 0 | BEL15192-ND | 2.069,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.031,44000 € | 7.031,44 € |
| Unit Price without VAT: | 7.031,44000 € |
|---|---|
| Unit Price with VAT: | 8.367,41360 € |

