Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFCD015MPU1A | |
|---|---|
DigiKey Part Number | BEL15321-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFCD015MPU1A |
Description | FMT OM3 MPO12(F-F) C 144F 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 49.2' (15.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MEB1015M | Belden Inc. | 0 | BEL15367-ND | 288,47000 € | Parametric Equivalent |
| FM3MFA1015M | Belden Inc. | 0 | BEL15108-ND | 288,47000 € | Parametric Equivalent |
| FM3MFA1015MPMDN | Belden Inc. | 0 | BEL15109-ND | 321,37000 € | Parametric Equivalent |
| FM3MFA2015M | Belden Inc. | 0 | BEL15196-ND | 518,91000 € | Parametric Equivalent |
| FM3MFA3015M | Belden Inc. | 0 | BEL15233-ND | 751,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.685,22000 € | 2.685,22 € |
| Unit Price without VAT: | 2.685,22000 € |
|---|---|
| Unit Price with VAT: | 3.195,41180 € |

