Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFC1045MAMDA | |
|---|---|
DigiKey Part Number | BEL15302-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFC1045MAMDA |
Description | FMT OM3 MPO12(F-F) C 12F 45M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 147.6' (45.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 147.6' (45.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA1045M | Belden Inc. | 0 | BEL15146-ND | 463,56000 € | Parametric Equivalent |
| FM3MFA1045MIMDA | Belden Inc. | 0 | BEL15147-ND | 638,28000 € | Parametric Equivalent |
| FM3MFA2045MIMDA | Belden Inc. | 0 | BEL15218-ND | 1.276,57000 € | Parametric Equivalent |
| FM3MFC1045M | Belden Inc. | 0 | BEL15301-ND | 463,56000 € | Parametric Equivalent |
| FM3MFC4045MPU1A | Belden Inc. | 0 | BEL15348-ND | 1.679,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,95000 € | 693,95 € |
| Unit Price without VAT: | 693,95000 € |
|---|---|
| Unit Price with VAT: | 825,80050 € |

