Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFC1040MAMDA | |
|---|---|
DigiKey Part Number | BEL15299-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFC1040MAMDA |
Description | FMT OM3 MPO12(F-F) C 12F 40M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 131.2' (40.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 131.2' (40.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA1040M | Belden Inc. | 0 | BEL15141-ND | 435,04000 € | Parametric Equivalent |
| FM3MFB1040M | Belden Inc. | 0 | BEL15250-ND | 435,04000 € | Parametric Equivalent |
| FM3MFC1040M | Belden Inc. | 0 | BEL15298-ND | 418,10000 € | Parametric Equivalent |
| FM3MFC1040MPMNA | Belden Inc. | 0 | BEL15300-ND | 435,04000 € | Parametric Equivalent |
| FM3MFC6040M | Belden Inc. | 0 | BEL15363-ND | 2.377,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,83000 € | 639,83 € |
| Unit Price without VAT: | 639,83000 € |
|---|---|
| Unit Price with VAT: | 761,39770 € |

