Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFC1020MPMNA | |
|---|---|
DigiKey Part Number | BEL15282-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFC1020MPMNA |
Description | FMT OM3 MPO12(F-F) C 12F 20M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 65.6' (20.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM34MA1020M | Belden Inc. | 0 | BEL15997-ND | 303,86000 € | Parametric Equivalent |
| FM3MFA1020M | Belden Inc. | 0 | BEL15121-ND | 314,09000 € | Parametric Equivalent |
| FM3MFA1020MPMDN | Belden Inc. | 0 | BEL15122-ND | 357,57000 € | Parametric Equivalent |
| FM3MFA2020M | Belden Inc. | 0 | BEL15205-ND | 559,18000 € | Parametric Equivalent |
| FM3MFA3020M | Belden Inc. | 0 | BEL15234-ND | 810,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,09000 € | 314,09 € |
| Unit Price without VAT: | 314,09000 € |
|---|---|
| Unit Price with VAT: | 373,76710 € |

