Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFA8092MPU2A | |
|---|---|
DigiKey Part Number | BEL15242-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFA8092MPU2A |
Description | FMT OM3 MPO12(F-F) A 96F 92M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 301.8' (92.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 301.8' (92.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MEC1092M | Belden Inc. | 0 | BEL15384-ND | 667,23000 € | Parametric Equivalent |
| FM3MFA1092M | Belden Inc. | 0 | BEL15183-ND | 667,23000 € | Parametric Equivalent |
| FM3MFB1092M | Belden Inc. | 0 | BEL15251-ND | 667,23000 € | Parametric Equivalent |
| FM3MMB1092M | Belden Inc. | 0 | BEL15692-ND | 667,23000 € | Parametric Equivalent |
| FM3MMB2092M | Belden Inc. | 0 | BEL15860-ND | 1.116,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.138,62000 € | 4.138,62 € |
| Unit Price without VAT: | 4.138,62000 € |
|---|---|
| Unit Price with VAT: | 4.924,95780 € |

