Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFA2088MIMDA | |
|---|---|
DigiKey Part Number | BEL15229-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFA2088MIMDA |
Description | FMT OM3 MPO12(F-F) A 24F 88M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 288.7' (88.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 288.7' (88.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA1088MIMDN | Belden Inc. | 0 | BEL15177-ND | 721,87000 € | Parametric Equivalent |
| FM3MMB1088M | Belden Inc. | 0 | BEL15684-ND | 648,18000 € | Parametric Equivalent |
| FM3MMB2088M | Belden Inc. | 0 | BEL15853-ND | 1.237,12000 € | Parametric Equivalent |
| FM3MMC2088M | Belden Inc. | 0 | BEL15962-ND | 1.237,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.084,38000 € | 2.084,38 € |
| Unit Price without VAT: | 2.084,38000 € |
|---|---|
| Unit Price with VAT: | 2.480,41220 € |

