Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFA2075MAMEA | |
|---|---|
DigiKey Part Number | BEL15225-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFA2075MAMEA |
Description | FMT OM3 MPO12(F-F) A 24F 75M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 246.1' (75.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 246.1' (75.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA1075M | Belden Inc. | 0 | BEL15171-ND | 585,89000 € | Parametric Equivalent |
| FM3MFA4075MAMDA | Belden Inc. | 0 | BEL15238-ND | 3.281,12000 € | Parametric Equivalent |
| FM3MFC1075M | Belden Inc. | 0 | BEL15310-ND | 629,65000 € | Parametric Equivalent |
| FM3MMA1075M | Belden Inc. | 0 | BEL15444-ND | 629,65000 € | Parametric Equivalent |
| FM3MMA2075M | Belden Inc. | 0 | BEL15481-ND | 1.115,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.021,17000 € | 2.021,17 € |
| Unit Price without VAT: | 2.021,17000 € |
|---|---|
| Unit Price with VAT: | 2.405,19230 € |

