Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFA118M5PNDA | |
|---|---|
DigiKey Part Number | BEL15116-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFA118M5PNDA |
Description | FMT OM3 MPO12(F-F) A 12F 18.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 60.7' (18.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 60.7' (18.5m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM34MA118M5 | Belden Inc. | 0 | BEL15996-ND | 296,95000 € | Parametric Equivalent |
| FM34MA218M5 | Belden Inc. | 0 | BEL15995-ND | 532,23000 € | Parametric Equivalent |
| FM3MFA118M5 | Belden Inc. | 0 | BEL15115-ND | 306,42000 € | Parametric Equivalent |
| FM3MFC118M5 | Belden Inc. | 0 | BEL15273-ND | 306,42000 € | Parametric Equivalent |
| FM3MMA118M5 | Belden Inc. | 0 | BEL15394-ND | 306,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,42000 € | 306,42 € |
| Unit Price without VAT: | 306,42000 € |
|---|---|
| Unit Price with VAT: | 364,63980 € |

