Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFA1071M | |
|---|---|
DigiKey Part Number | BEL15167-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFA1071M |
Description | FMT OM3 MPO12(F-F) A 12F 71M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 232.9' (71.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 232.9' (71.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MMA1071M | Belden Inc. | 0 | BEL15441-ND | 607,02000 € | Parametric Equivalent |
| FM3MMB1071M | Belden Inc. | 0 | BEL15659-ND | 566,59000 € | Parametric Equivalent |
| FM3MMB2071M | Belden Inc. | 0 | BEL15831-ND | 1.077,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,02000 € | 607,02 € |
| Unit Price without VAT: | 607,02000 € |
|---|---|
| Unit Price with VAT: | 722,35380 € |

