Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFA1051M | |
|---|---|
DigiKey Part Number | BEL15151-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFA1051M |
Description | FMT OM3 MPO12(F-F) A 12F 51M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 167.3' (51.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 167.3' (51.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MMB1051M | Belden Inc. | 0 | BEL15625-ND | 469,17000 € | Parametric Equivalent |
| FM3MMB1051MAMDA | Belden Inc. | 0 | BEL15626-ND | 689,91000 € | Parametric Equivalent |
| FM3MMB2051M | Belden Inc. | 0 | BEL15800-ND | 803,59000 € | Parametric Equivalent |
| FM3MMC1051M | Belden Inc. | 0 | BEL15937-ND | 469,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,17000 € | 469,17 € |
| Unit Price without VAT: | 469,17000 € |
|---|---|
| Unit Price with VAT: | 558,31230 € |

