Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFA1023M | |
|---|---|
DigiKey Part Number | BEL15126-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFA1023M |
Description | FMT OM3 MPO12(F-F) A 12F 23M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 75.5' (23.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 75.5' (23.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA2023M | Belden Inc. | 0 | BEL15208-ND | 583,22000 € | Parametric Equivalent |
| FM3MMA1023M | Belden Inc. | 0 | BEL15404-ND | 329,37000 € | Parametric Equivalent |
| FM3MMA2023M | Belden Inc. | 0 | BEL15469-ND | 583,22000 € | Parametric Equivalent |
| FM3MMB1023M | Belden Inc. | 0 | BEL15553-ND | 329,37000 € | Parametric Equivalent |
| FM3MMB2023M | Belden Inc. | 0 | BEL15737-ND | 583,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,37000 € | 329,37 € |
| Unit Price without VAT: | 329,37000 € |
|---|---|
| Unit Price with VAT: | 391,95030 € |

