Parametric Equivalent

FISX024W0 | |
|---|---|
DigiKey Part Number | 135-FISX024W0-ND |
Manufacturer | |
Manufacturer Product Number | FISX024W0 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) |
Series | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Packaging Bulk | Tensile Strength 11.3kg |
Part Status Active | Jacket Color Yellow |
Style Standard | Bend Radius 14.95mm |
Type Singlemode | Operating Temperature -20°C ~ 70°C |
Core Diameter 8.2µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FISX006W0 | Belden Inc. | 0 | 135-FISX006W0-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

