Parametric Equivalent

FISR432RZ | |
|---|---|
DigiKey Part Number | 135-FISR432RZ-ND |
Manufacturer | |
Manufacturer Product Number | FISR432RZ |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.787" (19.99mm) |
Part Status Active | Tensile Strength 20.4kg |
Style Standard | Jacket Color Yellow |
Type Singlemode | Bend Radius 199.90mm |
Core Diameter 8.2µm | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FISR576RZ | Belden Inc. | 0 | 135-FISR576RZ-ND | 24,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |

