
FISR288RY | |
|---|---|
DigiKey Part Number | 135-FISR288RY-ND |
Manufacturer | |
Manufacturer Product Number | FISR288RY |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.551" (14.00mm) |
Part Status Active | Tensile Strength 20.4kg |
Style Standard | Jacket Color Yellow |
Type Singlemode | Bend Radius 139.95mm |
Core Diameter 8.2µm | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,12000 € | 12,12 € |
| Unit Price without VAT: | 12,12000 € |
|---|---|
| Unit Price with VAT: | 14,42280 € |

