Image for FISI002LCR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FISI002LCR

DigiKey Part Number
135-FISI002LCR-ND
Manufacturer
Manufacturer Product Number
FISI002LCR
Description
CBL FIBER OPTIC 125UM SINGLEMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Red Singlemode 125µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
8.2µm
Manufacturer
Belden Inc.
Cladding Diameter
125µm
Packaging
Bulk
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Part Status
Active
Tensile Strength
6.8kg
Style
Standard
Jacket Color
Red
Type
Singlemode
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €