
FISD048FK | |
|---|---|
DigiKey Part Number | BEL32134-ND |
Manufacturer | |
Manufacturer Product Number | FISD048FK |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 1.061" (26.95mm) |
Series | Tensile Strength 40.8kg |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Ratings OFCR |
Style Multiple Fibers | Features 48 Fibers, Armored |
Type Singlemode | Operating Temperature -20°C ~ 70°C |
Core Diameter 9µm | Base Product Number |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

