
FISD012P9YBK | |
|---|---|
DigiKey Part Number | 135-FISD012P9YBK-ND |
Manufacturer | |
Manufacturer Product Number | FISD012P9YBK |
Description | CBL FBR OPT 125UM SNGLMOD 304.8M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm 1000.0' (304.8m) |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Series | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Packaging Bulk | Tensile Strength 20.4kg |
Part Status Active | Jacket Color Yellow |
Style Multiple Fibers | Bend Radius 129.54mm |
Type Singlemode | Ratings OFNP |
Length 1000.0' (304.8m) | Features 12 Fibers, Rip Cord |
Core Diameter 8.2µm | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

