
FISD004R9 | |
|---|---|
DigiKey Part Number | BEL32138-ND |
Manufacturer | |
Manufacturer Product Number | FISD004R9 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.200" (5.08mm) |
Series | Tensile Strength 20.4kg |
Packaging Spool | Jacket Color Yellow |
Part Status Active | Ratings OFNR |
Style Multiple Fibers | Features 4 Fibers, Rip Cord |
Type Singlemode | Operating Temperature -20°C ~ 70°C |
Core Diameter 9µm | Base Product Number |
Cladding Diameter 125µm |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.640 | 0,26360 € | 432,30 € |
| Unit Price without VAT: | 0,26360 € |
|---|---|
| Unit Price with VAT: | 0,31368 € |

