Image for FISB002PBYBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FISB002PBYBK

DigiKey Part Number
135-FISB002PBYBK-ND
Manufacturer
Manufacturer Product Number
FISB002PBYBK
Description
CBL FBR OPT 125UM SNGLMOD 304.8M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm 1000.0' (304.8m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Belden Inc.
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Series
Jacket (Insulation) Diameter
0.230" (5.84mm)
Packaging
Bulk
Tensile Strength
40.8kg
Part Status
Active
Jacket Color
Yellow
Style
Multiple Fibers
Bend Radius
66.04mm
Type
Singlemode
Ratings
OFNP
Length
1000.0' (304.8m)
Features
2 Fibers, Rip Cord
Core Diameter
8.2µm
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,44710 €447,10 €
Manufacturers Standard Package
Unit Price without VAT:0,44710 €
Unit Price with VAT:0,53205 €