Fiber Optic Cable Green Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI5M048P1

DigiKey Part Number
135-FI5M048P1-ND
Manufacturer
Manufacturer Product Number
FI5M048P1
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Green Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Belden Inc.
Jacket (Insulation) Diameter
0.280" (7.11mm)
Series
Tensile Strength
20.4kg
Packaging
Bulk
Jacket Color
Green
Part Status
Active
Bend Radius
71.12mm
Style
Multiple Fibers
Features
48 Fibers, Rip Cord
Type
Multimode
Operating Temperature
0°C ~ 70°C
Core Diameter
50µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,21000 €13,21 €
Manufacturers Standard Package
Unit Price without VAT:13,21000 €
Unit Price with VAT:15,71990 €