Parametric Equivalent

FI5M024P0 | |
|---|---|
DigiKey Part Number | 135-FI5M024P0-ND |
Manufacturer | |
Manufacturer Product Number | FI5M024P0 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Green Multimode 125µm |
Category | Jacket (Insulation) Material Thermoplastic |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.190" (4.83mm) |
Series | Tensile Strength 20.4kg |
Packaging Bulk | Jacket Color Green |
Part Status Active | Bend Radius 45.72mm |
Style Multiple Fibers | Ratings OFNP |
Type Multimode | Features 24 Fibers, Rip Cord |
Core Diameter 50µm | Operating Temperature 0°C ~ 70°C |
Cladding Diameter 125µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI5M012P0 | Belden Inc. | 0 | 135-FI5M012P0-ND | 5,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

