
FI4M012P0 | |
|---|---|
DigiKey Part Number | 135-FI4M012P0-ND |
Manufacturer | |
Manufacturer Product Number | FI4M012P0 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Violet Multimode 125µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 20.4kg | |
Attenuation - Typ | - | |
Jacket Color | Violet | |
Bend Radius | 45.72mm | |
Ratings | - | |
Features | 12 Fibers, Rip Cord | |
Operating Temperature | 0°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 $ | 4,89 $ |
| Unit Price without VAT: | 4,89000 $ |
|---|---|
| Unit Price with VAT: | 5,81910 $ |

