
FI4D024F9A | |
|---|---|
DigiKey Part Number | BEL32061-ND |
Manufacturer | |
Manufacturer Product Number | FI4D024F9A |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.600" (15.24mm) |
Series | Tensile Strength 40.8kg |
Packaging Spool | Jacket Color Aqua |
Part Status Active | Ratings OFCR |
Style Multiple Fibers | Features 24 Fibers, Armored |
Type Multimode | Operating Temperature -20°C ~ 70°C |
Core Diameter 50µm | Base Product Number |
Cladding Diameter 125µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI3D024F9 | Belden Inc. | 0 | BEL32011-ND | 4,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |


