
FI4D008P9 | |
|---|---|
DigiKey Part Number | BEL32103-ND |
Manufacturer | |
Manufacturer Product Number | FI4D008P9 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Violet Multimode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Series | Tensile Strength 20.4kg |
Packaging Spool | Jacket Color Violet |
Part Status Active | Ratings OFNP |
Style Multiple Fibers | Features 8 Fibers, Rip Cord |
Type Multimode | Operating Temperature 0°C ~ 70°C |
Core Diameter 50µm | Base Product Number |
Cladding Diameter 125µm |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.640 | 1,53800 € | 2.522,32 € |
| Unit Price without VAT: | 1,53800 € |
|---|---|
| Unit Price with VAT: | 1,83022 € |

