
FI4B004PB | |
|---|---|
DigiKey Part Number | 135-FI4B004PB-ND |
Manufacturer | |
Manufacturer Product Number | FI4B004PB |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Violet Multimode 125µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 77.1kg | |
Attenuation - Typ | - | |
Jacket Color | Violet | |
Bend Radius | 81.28mm | |
Ratings | - | |
Features | 4 Fibers, Rip Cord | |
Operating Temperature | 0°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

